21032961506 | Harting
Plug, M12, 4 pole, screw locking, straight, 21032961506
Order No.: 42P3893
EAN: 5713140227224
MPN:
21032961506
21 03 296 1506
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.2744 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
28.27 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2744 €
5 pcs.
26.9892 €
10 pcs.
26.1919 €
25 pcs.
24.4069 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 21032961506, Harting
Cable connector, straight, male, L-coding, HARAX connection technology, Polyamide (PA), black, contacts: 4, copper alloy Au over Ni mating side, Leiterquerschnitt: 0.75-1,5 mm², rated current: 12 A, Zinc die-cast, screw locking, Degree of protection: IP65 / IP67 mated condition.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | L | |
| Type of locking | screw locking | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |