21032821405 | Harting
Plug, M12, 4 pole, IDC connection, screw locking, straight, 21032821405
Order No.: 45F847
EAN: 4099889691139
MPN:
21032821405
21 03 282 1405
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.3573 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.36 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3573 €
5 pcs.
28.0245 €
10 pcs.
27.2034 €
25 pcs.
25.3351 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 09156000301, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |