21032722505 | Harting
Jack, M12, 5 pole, IDC connection, screw locking, straight, 21032722505
Order No.: 45F845
EAN: 4099889691115
MPN:
21032722505
21 03 272 2505
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4065 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
25.41 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4065 €
5 pcs.
24.2522 €
10 pcs.
23.5382 €
25 pcs.
21.9198 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 09151000309, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |