21032721505 | Harting
Plug, M12, 5 pole, IDC connection, screw locking, straight, 21032721505
Order No.: 45F843
EAN: 4099889691108
MPN:
21032721505
21 03 272 1505
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1697 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
22.17 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1697 €
5 pcs.
21.1582 €
10 pcs.
20.5394 €
25 pcs.
19.1352 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21033193401, HARTING
Features
- Screw lock
- Pollution degree: 3
- Overvoltage category: II
- Material contact: Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |