21032412301 | Harting
Jack, M12, 2 pole, IDC connection, screw locking, straight, 21032412301
Order No.: 45F842
EAN: 4099889691092
MPN:
21032412301
21 03 241 2301
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.8095 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.81 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8095 €
5 pcs.
28.4648 €
10 pcs.
27.6199 €
25 pcs.
25.7278 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 09151000308, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 2 pole | |
| Thread size | M12 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |