21032411301 | Harting

Plug, M12, 2 pole, IDC connection, screw locking, straight, 21032411301

Order No.: 45F841
EAN: 4099889691085
MPN:
21032411301
21 03 241 1301
21032411301 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.8575 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
28.86 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8575 €
5 pcs.
27.5485 €
10 pcs.
26.7393 €
25 pcs.
24.9067 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 21038961505, HARTING

Features

  • Crimp connection
  • L-coded
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 2 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection IDC connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes