21032212405 | Harting

Jack, M12, 4 pole, IDC connection, screw locking, straight, 21032212405

Order No.: 45F838
EAN: 4099889691078
MPN:
21032212405
21 03 221 2405
21032212405 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.9519 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
30.95 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9519 €
5 pcs.
29.5477 €
10 pcs.
28.6790 €
25 pcs.
26.7155 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21038222525, HARTING

Features

  • Crimp connection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection IDC connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes