21032122400 | Harting

Jack, M12, 3 pole, IDC connection, screw locking, straight, 21032122400

Order No.: 45F835
EAN: 4099889691047
MPN:
21032122400
21 03 212 2400
21032122400 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7667 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
17.77 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7667 €
10 pcs.
16.6600 €
25 pcs.
16.1483 €
50 pcs.
15.0178 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21038822411, HARTING

Features

  • Screw lock
  • D-coded
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection IDC connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes