21032122306 | Harting
Jack, M12, 3 pole, IDC connection, screw locking, straight, 21032122306
Order No.: 45F834
EAN: 4099889691030
MPN:
21032122306
21 03 212 2306
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9206 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
19.92 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9206 €
5 pcs.
19.0162 €
10 pcs.
18.4569 €
25 pcs.
17.1955 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21023592401, HARTING
Features
- Screw lock
- Overvoltage category: III
- Degree of protection: IP67
- Pollution degree: 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |