21032122305 | Harting

Jack, M12, 4 pole, IDC connection, screw locking, straight, 21032122305

Order No.: 45F833
EAN: 4099889691023
MPN:
21032122305
21 03 212 2305
21032122305 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2542 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.25 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2542 €
5 pcs.
18.3736 €
10 pcs.
17.8381 €
25 pcs.
16.6124 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 09156093101, HARTING

Features

  • Crimp connection
  • Pollution degree: 3
  • Made of: Polyamide
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection IDC connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes