21032121400 | Harting

Plug, M12, 3 pole, IDC connection, screw locking, straight, 21032121400

Order No.: 45F831
EAN: 4099889691009
MPN:
21032121400
21 03 212 1400
21032121400 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.1352 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
19.14 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1352 €
10 pcs.
17.9452 €
25 pcs.
17.3978 €
50 pcs.
16.1721 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 09151000373, HARTING

Features

  • Screw lock
  • Degree of protection: IP67
  • Made of: Copper-Zinc alloy
  • RoHs-compatible
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection IDC connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes