21032121305 | Harting
Plug, M12, 4 pole, IDC connection, screw locking, straight, 21032121305
Order No.: 45F829
EAN: 4099889690989
MPN:
21032121305
21 03 212 1305
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9686 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
18.97 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9686 €
10 pcs.
17.7786 €
25 pcs.
17.2431 €
50 pcs.
16.0293 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21038211830, HARTING
Features
- Screw lock
- A-coded
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |