21031211801 | Harting
Jack, M12, 8 pole, IDC connection, screw locking, straight, 21031211801
Order No.: 45F826
EAN: 4099889690965
MPN:
21031211801
21 03 121 1801
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.5857 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
53.59 € *
Price list
Quantity
Price per unit*
1 pcs.
53.5857 €
2 pcs.
52.0982 €
5 pcs.
50.6940 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21033291501, HARTING
Features
- Screw lock
- Pollution degree: 3
- Overvoltage category: II
- Material contact: Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |