21031112415 | Harting
Jack, M12, 4 pole, Outer Push-Pull, straight, 21031112415
Order No.: 42P3892
EAN: 5713140226777
MPN:
21031112415
21 03 111 2415
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8881 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8881 €
10 pcs.
11.1384 €
25 pcs.
10.8052 €
50 pcs.
10.0436 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 21031112415, Harting
Cable connector, straight, female, HARAX connection technology, Polyamide (PA), Outer PushPull.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | Outer Push-Pull | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |