21031112405 | Harting
Jack, M12, 4 pole, IDC connection, screw locking, straight, 21031112405
Order No.: 70F792
EAN: 4099889703504
MPN:
21031112405
21 03 111 2405
Series: Circular connectors M12
Unit Price (€ / pc.)
9.9722 € *
Available: 3 pcs.
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
10 pcs.
9.3534 €
25 pcs.
9.0678 €
50 pcs.
8.4252 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 21031112405, HARTING
Features
- A-coded
- Degree of protection: IP65
- Pollution degree: 3
- Overvoltage category: III
- Unshielded
- Contact material: Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |