21031111415 | Harting

Plug, M12, 4 pole, Inner Push-Pull, straight, 21031111415

Order No.: 42P3890
EAN: 5713140227217
MPN:
21031111415
21 03 111 1415
21031111415 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2102 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
10.21 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2102 €
10 pcs.
9.5676 €
25 pcs.
9.2820 €
50 pcs.
8.6275 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 21031111415, Harting

Cable connector, straight, male, A-coding, HARAX connection technology, Liquid-crystal polymer (LCP), contacts: 4, Brass Au over Ni mating side.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking Inner Push-Pull
Orientation straight
contact surface gold-plated
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes