21031111405 | Harting
Plug, M12, 4 pole, IDC connection, screw locking, straight, 21031111405
Order No.: 70F790
EAN: 4099889703498
MPN:
21031111405
21 03 111 1405
Series: Circular connectors M12
Unit Price (€ / pc.)
8.5561 € *
Available: 31 pcs.
Next delivery: 51 pcs. on 2026-04-07
Total Price:
8.56 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5561 €
10 pcs.
8.0206 €
25 pcs.
7.7826 €
50 pcs.
7.2352 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 21031111405, HARTING
Features
- A-coded
- Degree of protection: IP65
- Pollution degree: 3
- Overvoltage category: III
- Unshielded
- Contact material: Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |