21031111305 | Harting
Plug, M12, 3 pole, IDC connection, screw locking, straight, 21031111305
Order No.: 45F822
EAN: 4099889690941
MPN:
21031111305
21 03 111 1305
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6156 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6156 €
10 pcs.
8.0682 €
25 pcs.
7.8302 €
50 pcs.
7.2828 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21031212801, HARTING
Features
- Screw lock
- Overvoltage category: II
- Degree of protection: IP65
- Pollution degree: 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |