21030301400 | Harting
Terminating resistor, M12, 5 pole, screw locking, straight, 21030301400
Order No.: 42P5099
EAN: 5713140236592
MPN:
21030301400
21 03 030 1400
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5691 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
35.57 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5691 €
5 pcs.
33.9507 €
10 pcs.
32.9511 €
25 pcs.
30.7020 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination resistor, 21030301400, Harting
Termination resistor, male, 5 contacts, A-coding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminating resistor | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Additional parts | equipped | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |