21030301300 | Harting
Plug, M12, 4 pole, straight, 21030301300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.0328 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.03 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0328 €
5 pcs.
35.3430 €
10 pcs.
34.3077 €
25 pcs.
31.9634 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 sensor actuator connector, 21030301300, Harting
Termination resistor, thermoplastic polyurethane (TPU).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | B | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |