21023812419 | Harting

Panel socket, M8, 4 pole, solder connection, straight, 21023812419

Order No.: 42P1871
EAN: 5713140224940
MPN:
21023812419
21 02 381 2419
21023812419 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1519 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.15 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1519 €
10 pcs.
6.6997 €
25 pcs.
6.4974 €
50 pcs.
6.0452 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel socket, 21023812419, Harting

Panel socket with reflow soldering termination, straight, 4 contacts, D-coding.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M8
Coding D
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly flange mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes