21023692301 | Harting

Jack, M8, 3 pole, screw connection, screw locking, straight, 21023692301

Order No.: 45F803
EAN: 4099889690927
MPN:
21023692301
21 02 369 2301
21023692301 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.2716 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
35.27 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2716 €
5 pcs.
33.6651 €
10 pcs.
32.6774 €
25 pcs.
30.4402 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21032721505, HARTING

Features

  • Screw lock
  • Overvoltage category: III
  • Degree of protection: IP67
  • Pollution degree: 3
Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
Thread size M8
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes