21023691301 | Harting
Plug, M8, 3 pole, screw connection, screw locking, straight, 21023691301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.5814 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
34.58 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5814 €
5 pcs.
33.0106 €
10 pcs.
32.0348 €
25 pcs.
29.8452 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 09151000492, HARTING
Features
- ComLock connector
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |