21023591301 | Harting

Plug, M8, 3 pole, screw connection, screw locking, straight, 21023591301

Order No.: 45F793
EAN: 4099889690828
MPN:
21023591301
21 02 359 1301
21023591301 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9837 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.98 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9837 €
10 pcs.
10.2935 €
25 pcs.
9.9841 €
50 pcs.
9.2820 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21038122511, HARTING

Features

  • Screw lock
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Thread size M8
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes