21023412418 | Harting

Panel socket, M8, 4 pole, solder connection, straight, 21023412418

Order No.: 42P1863
EAN: 5713140225022
MPN:
21023412418
21 02 341 2418
21023412418 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8540 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
7.3661 €
25 pcs.
7.1400 €
50 pcs.
6.6402 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel socket, 21023412418, Harting

Panel socket with reflow soldering termination, 4 contacts, P-coding.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M8
Coding P
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly flange mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes