21021851430 | Harting

Plug, M8, 4 pole, push pull, straight, 21021851430

Order No.: 42P3886
EAN: 5713140224773
MPN:
21021851430
21 02 185 1430
21021851430 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5747 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
21.57 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5747 €
5 pcs.
20.5870 €
10 pcs.
19.9801 €
25 pcs.
18.6116 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 21021851430, Harting

Cable connector, straight, male, D-coding, HARAX connection technology, Polyamide (PA), contacts: 4, copper alloy Au over Ni mating side.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M8
Coding D
Type of locking push pull
Orientation straight
contact surface gold-plated
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No