21021452405 | Harting
Jack, M8, 4 pole, screw locking, straight, 21021452405
Order No.: 42P3884
EAN: 5713140224810
MPN:
21021452405
21 02 145 2405
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3133 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.31 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3133 €
5 pcs.
19.3851 €
10 pcs.
18.8258 €
25 pcs.
17.5287 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 21021452405, Harting
Cable connector, straight, female, P-coding, HARAX connection technology, Polyamide (PA), contacts: 4, copper alloy Au over Ni mating side, rated current: 4 A, Polyamide (PA), Zinc die-cast, screw locking, Degree of protection: IP65 / IP67 locked condition.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Coding | P | |
| Type of locking | screw locking | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |