33505050808020 | Harting
Sensor actuator cable, Han 1A CA M12, X coding to Han 1A CA M12, X coding, 8 pole, 2 m, PVC, yellow, 33505050808020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.9343 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
74.93 € *
Price list
Quantity
Price per unit*
1 pcs.
74.9343 €
2 pcs.
72.8518 €
5 pcs.
70.8764 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 33505050808020, Harting
Sensor actuator cable, pre-assembled on both sides, cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | Han 1A CA M12, X coding | |
| Connection (2) | Han 1A CA M12, X coding | |
| Pin number | 8 pole | |
| Cable length | 2 m | |
| Colour | yellow | |
| Material | PVC | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |