33505050808010 | Harting
Sensor actuator cable, Han 1A CA M12, X coding to Han 1A CA M12, X coding, 8 pole, 1 m, PVC, yellow, 33505050808010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.0906 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
71.09 € *
Price list
Quantity
Price per unit*
1 pcs.
71.0906 €
2 pcs.
69.1152 €
5 pcs.
67.2469 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 33505050808010, Harting
Sensor actuator cable, pre-assembled on both sides, cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | Han 1A CA M12, X coding | |
| Connection (2) | Han 1A CA M12, X coding | |
| Pin number | 8 pole | |
| Cable length | 1 m | |
| Colour | yellow | |
| Material | PVC | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |