33504646807050 | Harting

Sensor actuator cable, Han 1A CA M12, D coding to Han 1A CA M12, D coding, 4 pole, 5 m, PVC, green, 33504646807050

Order No.: 42P1767
EAN: 5713140244160
MPN:
33504646807050
33 50 464 6807 050
Series: Han 1A
33504646807050 Harting Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.2362 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
64.24 € *
Price list
Quantity
Price per unit*
1 pcs.
64.2362 €
2 pcs.
62.4512 €
5 pcs.
60.7614 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 33504646807050, Harting

Sensor actuator cable, pre-assembled on both sides, cable length: 5 m.

Technical specifications
Filter Property Value
Connection (1) Han 1A CA M12, D coding
Connection (2) Han 1A CA M12, D coding
Pin number 4 pole
Cable length 5 m
Colour green
Material PVC
LED display No
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes