33504646807020 | Harting
Sensor actuator cable, Han 1A CA M12, D coding to Han 1A CA M12, D coding, 4 pole, 2 m, PVC, green, 33504646807020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.1561 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
56.16 € *
Price list
Quantity
Price per unit*
1 pcs.
56.1561 €
2 pcs.
54.5972 €
5 pcs.
53.1216 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 33504646807020, Harting
Sensor actuator cable, pre-assembled on both sides, cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | Han 1A CA M12, D coding | |
| Connection (2) | Han 1A CA M12, D coding | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | green | |
| Material | PVC | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |