33480171804009 | Harting
Sensor actuator cable, ix industrial type A plug, straight to M12-cable socket, straight, 10 pole/8 pole, 0.9 m, PUR, yellow, 33480171804009
Order No.: 42F9553
EAN: 5713140263468
MPN:
33480171804009
33 48 017 1804 009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.3961 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
51.40 € *
Price list
Quantity
Price per unit*
1 pcs.
51.3961 €
2 pcs.
49.9681 €
5 pcs.
48.6234 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 33480171804009, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.9 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | ix industrial type A plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 10 pole/8 pole | |
| Cable length | 0.9 m | |
| Colour | yellow | |
| Material | PUR | |
| Degree of protection (IP) | IP20 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |