33480171804007 | Harting
Sensor actuator cable, ix industrial type A plug, straight to M12-cable socket, straight, 10 pole/8 pole, 0.7 m, PUR, yellow, 33480171804007
Order No.: 42F9540
EAN: 5713140263444
MPN:
33480171804007
33 48 017 1804 007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.5155 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
50.52 € *
Price list
Quantity
Price per unit*
1 pcs.
50.5155 €
2 pcs.
49.1113 €
5 pcs.
47.7785 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 33480171804007, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.7 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | ix industrial type A plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 10 pole/8 pole | |
| Cable length | 0.7 m | |
| Colour | yellow | |
| Material | PUR | |
| Degree of protection (IP) | IP20 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |