33480171804002 | Harting
Sensor actuator cable, ix industrial type A plug, straight to M12-cable socket, straight, 10 pole/8 pole, 0.2 m, PUR, yellow, 33480171804002
Order No.: 42F9425
EAN: 5713140263390
MPN:
33480171804002
33 48 017 1804 002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.2069 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
48.21 € *
Price list
Quantity
Price per unit*
1 pcs.
48.2069 €
2 pcs.
46.8741 €
5 pcs.
45.6008 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 33480171804002, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | ix industrial type A plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 10 pole/8 pole | |
| Cable length | 0.2 m | |
| Colour | yellow | |
| Material | PUR | |
| Degree of protection (IP) | IP20 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |