33401100703100 | Harting

Sensor actuator cable, Han 1A socket, straight to open end, 12 pole, 10 m, PVC, gray, 6.5 A, 33401100703100

Order No.: 42P6123
EAN: 5713140797697
MPN:
33401100703100
Series: Han 1A
33401100703100 Harting Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.9216 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
76.92 € *
Price list
Quantity
Price per unit*
1 pcs.
76.9216 €
2 pcs.
74.7915 €
5 pcs.
72.7685 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 33401100703100, Harting

This is a 10-meter long sensor actuator cable with a straight open end, featuring a female connector and 12 poles.

Technical specifications
Filter Property Value
Connection (1) Han 1A socket, straight
Connection (2) open end
Pin number 12 pole
Cable length 10 m
Colour gray
Material PVC
Degree of protection (IP) IP65/IP66/IP67
LED display No
max. Voltage 50 V
Rated current 6.5 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No