33401000703030 | Harting
Sensor actuator cable, Han 1A plug, straight to open end, 12 pole, 3 m, PVC, gray, 6.5 A, 33401000703030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.0895 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
44.09 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0895 €
2 pcs.
42.8638 €
5 pcs.
41.7095 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 33401000703030, Harting
This is a 3-meter long sensor actuator cable with a straight open end, featuring a male connector and 12 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | Han 1A plug, straight | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 3 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP66/IP67 | |
| LED display | No | |
| max. Voltage | 50 V | |
| Rated current | 6.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |