33400300202100 | Harting
Sensor actuator cable, Han 1A socket, straight to open end, 4 pole, 10 m, PVC, gray, 16 A, 33400300202100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.0308 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
42.03 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0308 €
5 pcs.
40.1268 €
10 pcs.
38.9487 €
25 pcs.
36.2712 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 33400300202100, Harting
This is a 10-meter sensor actuator cable with a straight open end, featuring a female connector and 4 poles, made of polyethylene.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | Han 1A socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP66/IP67 | |
| LED display | No | |
| max. Voltage | 400 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |