33281414002020 | Harting
Sensor actuator cable, M12-SPE cable plug, straight to M12-SPE cable plug, straight, 2 pole, 2 m, PUR, yellow, 4 A, 33281414002020
Order No.: 42F9408
EAN: 5713140247109
MPN:
33281414002020
33 28 141 4002 020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.0153 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
51.02 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0153 €
2 pcs.
49.5992 €
5 pcs.
48.2664 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 33281414002020, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m. This product is halogen-free, oil resistant, flame retardant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-SPE cable plug, straight | |
| Connection (2) | M12-SPE cable plug, straight | |
| Pin number | 2 pole | |
| Cable length | 2 m | |
| Colour | yellow | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |