33280214002030 | Harting
Sensor actuator cable, cable plug, straight to M12-SPE cable plug, straight, 2 pole, 3 m, PUR, yellow, 4 A, 33280214002030
Order No.: 42F9412
EAN: 5713140263109
MPN:
33280214002030
33 28 021 4002 030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.5651 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
45.57 € *
Price list
Quantity
Price per unit*
1 pcs.
45.5651 €
5 pcs.
43.4945 €
10 pcs.
42.2093 €
25 pcs.
39.3176 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 33280214002030, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 3 m. This product is halogen-free, oil resistant, flame retardant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable plug, straight | |
| Connection (2) | M12-SPE cable plug, straight | |
| Pin number | 2 pole | |
| Cable length | 3 m | |
| Colour | yellow | |
| Material | PUR | |
| Degree of protection (IP) | IP20 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |