21835154402 | Harting
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 3 m, 4 A, 21835154402
Order No.: 45F0271
EAN: 4099891098919
MPN:
21835154402
21 83 515 4402
Kabel set, 21835154402, HARTING
Cable set Harax, M12-S - 3 m, without LED.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 3 m | |
| LED display | No | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |