21470000002 | Harting
Panel plug, M5, 3 pole, straight, 21470000002
Order No.: 42F9257
EAN: 5713140224667
MPN:
21470000002
21 47 000 0002
Series: Circular connectors M5
Unit Price (€ / pc.)
19.0876 € *
Standard delivery time from the manufacturer is: 28 Weeks
Sensor actuator connector, 21470000002, Harting
Panel feed through with conductors, for rear mounting, 20 cm.
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel plug | |
Pin number | 3 pole | |
Thread size | M5 | |
Version | cable 0.2 m |
Download
Logistics
Customs tariff number | 85444290 |
Country of origin | DE |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |