21406060888005 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 0.5 m, polyolefin copolymer, black, 0.5 A, 21406060888005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.7312 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
76.73 € *
Price list
Quantity
Price per unit*
1 pcs.
76.7312 €
2 pcs.
74.6011 €
5 pcs.
72.5900 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 sensor actuator cable, 21406060888005, Harting
Cable assembly, pre-assembled on both sides, cable length: 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 8 pole | |
| Cable length | 0.5 m | |
| Colour | black | |
| Material | polyolefin copolymer | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |