21375200701050 | Harting
Sensor actuator cable, M17-cable socket, straight to open end, 7 pole, 5 m, PUR, black, 8 A, 21375200701050
Order No.: 42P1563
EAN: 5713140240728
MPN:
21375200701050
21 37 520 0701 050
Series: Circular connectors M17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.6660 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sensor actuator cable, 21375200701050, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M17-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 7 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 300 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |