21375100703050 | Harting

Sensor actuator cable, M17-cable plug, straight to open end, 7 pole, 5 m, PVC, black, 8 A, 21375100703050

Order No.: 42P1561
EAN: 5713140240742
MPN:
21375100703050
21 37 510 0703 050
21375100703050 Harting Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
97.4134 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
97.41 € *
Price list
Quantity
Price per unit*
1 pcs.
97.4134 €
2 pcs.
94.7002 €
5 pcs.
92.1417 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 21375100703050, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m

Technical specifications
Filter Property Value
Connection (1) M17-cable plug, straight
Connection (2) open end
Pin number 7 pole
Cable length 5 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 300 V
Rated current 8 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No