21373600F73050 | Harting
Sensor actuator cable, M23-cable socket, angled to open end, 17 pole, 5 m, PVC, black, 9 A, 21373600F73050
Order No.: 42P1611
EAN: 5713140241282
MPN:
21373600F73050
21 37 360 0F73 050
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.3135 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
79.31 € *
Price list
Quantity
Price per unit*
1 pcs.
79.3135 €
2 pcs.
77.1120 €
5 pcs.
75.0295 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21373600F73050, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 17 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 150 V | |
| Rated current | 9 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |