21373500C70100 | Harting
Sensor actuator cable, M23-cable socket, straight to open end, 12 pole, 10 m, PUR, black, 6 A, 21373500C70100
Order No.: 42P1335
EAN: 5713140241114
MPN:
21373500C70100
21 37 350 0C70 100
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.0054 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sensor actuator cable, 21373500C70100, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 10 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 300 V | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |