21373400C70050 | Harting
Sensor actuator cable, M23-cable plug, straight to open end, 12 pole, 5 m, PUR, black, 6 A, 21373400C70050
Order No.: 42P1583
EAN: 5713140240988
MPN:
21373400C70050
21 37 340 0C70 050
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.2099 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
100.21 € *
Price list
Quantity
Price per unit*
1 pcs.
100.2099 €
2 pcs.
97.4253 €
5 pcs.
94.7954 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21373400C70050, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 300 V | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |