21355152564030 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 5 pole, 3 m, PVC, gray, 4 A, 21355152564030
Order No.: 42P1763
EAN: 5713140264847
MPN:
21355152564030
21 35 515 2564 030
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.6662 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
60.67 € *
Price list
Quantity
Price per unit*
1 pcs.
60.6662 €
2 pcs.
58.9883 €
5 pcs.
57.3937 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21355152564030, Harting
Sensor actuator cable, Pre-assembled on both sides, Copper cable (round), Cable length: 3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 5 pole | |
| Cable length | 3 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |