2134C7C7477020 | Harting
Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 4 pole, 2 m, PUR, green, 2134C7C7477020
Order No.: 42F9901
EAN: 5713140249103
MPN:
2134C7C7477020
21 34 C7C 7477 020
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.6206 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
55.62 € *
Price list
Quantity
Price per unit*
1 pcs.
55.6206 €
2 pcs.
54.0736 €
5 pcs.
52.6099 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 2134C7C7477020, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |