2134C7C7477015 | Harting
Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 4 pole, 1.5 m, PUR, green, 2134C7C7477015
Order No.: 42F9710
EAN: 5713140249097
MPN:
2134C7C7477015
21 34 C7C 7477 015
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.1934 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
52.19 € *
Price list
Quantity
Price per unit*
1 pcs.
52.1934 €
2 pcs.
50.7416 €
5 pcs.
49.3731 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 2134C7C7477015, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 1.5 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |